
ERJ-P14D1002U | |
|---|---|
DigiKey Part Number | P16083TR-ND - Tape & Reel (TR) P16083CT-ND - Cut Tape (CT) P16083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14D1002U |
Description | RES SMD 10K OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14D1002U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,15900 | € 1,59 |
| 25 | € 0,12960 | € 3,24 |
| 50 | € 0,11260 | € 5,63 |
| 100 | € 0,09940 | € 9,94 |
| 250 | € 0,08596 | € 21,49 |
| 500 | € 0,07820 | € 39,10 |
| 1 000 | € 0,07205 | € 72,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05985 | € 299,25 |
| 10 000 | € 0,05709 | € 570,90 |
| 15 000 | € 0,05574 | € 836,10 |
| 25 000 | € 0,05428 | € 1 357,00 |
| 35 000 | € 0,05344 | € 1 870,40 |
| 50 000 | € 0,05265 | € 2 632,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |