
ERJ-P08F3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F3301VTR-ND - Tape & Reel (TR) 10-ERJ-P08F3301VCT-ND - Cut Tape (CT) 10-ERJ-P08F3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F3301V |
Description | RES SMD 3.3 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F3301V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07920 | € 1,98 |
| 50 | € 0,06760 | € 3,38 |
| 100 | € 0,05860 | € 5,86 |
| 250 | € 0,04936 | € 12,34 |
| 500 | € 0,04408 | € 22,04 |
| 1 000 | € 0,03989 | € 39,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03195 | € 159,75 |
| 10 000 | € 0,03007 | € 300,70 |
| 15 000 | € 0,02916 | € 437,40 |
| 25 000 | € 0,02817 | € 704,25 |
| 35 000 | € 0,02760 | € 966,00 |
| 50 000 | € 0,02707 | € 1 353,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |