
ERJ-P08F24R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F24R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F24R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F24R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F24R0V |
Description | RES SMD 24 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F24R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,08000 | € 2,00 |
| 50 | € 0,06820 | € 3,41 |
| 100 | € 0,05900 | € 5,90 |
| 250 | € 0,04976 | € 12,44 |
| 500 | € 0,04442 | € 22,21 |
| 1 000 | € 0,04021 | € 40,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03221 | € 161,05 |
| 10 000 | € 0,03031 | € 303,10 |
| 15 000 | € 0,02939 | € 440,85 |
| 25 000 | € 0,02840 | € 710,00 |
| 35 000 | € 0,02782 | € 973,70 |
| 50 000 | € 0,02728 | € 1 364,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |