
ERJ-P06J362V | |
|---|---|
DigiKey Part Number | P3.6KADTR-ND - Tape & Reel (TR) P3.6KADCT-ND - Cut Tape (CT) P3.6KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J362V |
Description | RES SMD 3.6K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J362V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3601V | Panasonic Industry | 2 262 | 10-ERJ-P06F3601VCT-ND | € 0,16000 | Parametric Equivalent |
| RC0805JR-073K6L | YAGEO | 27 777 | 311-3.6KARCT-ND | € 0,09000 | Direct |
| CRCW08053K60FKEAHP | Vishay Dale | 9 958 | 541-CRCW08053K60FKEAHPCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03580 | € 1,79 |
| 100 | € 0,03020 | € 3,02 |
| 250 | € 0,02464 | € 6,16 |
| 500 | € 0,02146 | € 10,73 |
| 1 000 | € 0,01892 | € 18,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01434 | € 71,70 |
| 10 000 | € 0,01322 | € 132,20 |
| 15 000 | € 0,01267 | € 190,05 |
| 25 000 | € 0,01208 | € 302,00 |
| 35 000 | € 0,01174 | € 410,90 |
| 50 000 | € 0,01142 | € 571,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |