
ERJ-P06J153V | |
|---|---|
DigiKey Part Number | P15KADTR-ND - Tape & Reel (TR) P15KADCT-ND - Cut Tape (CT) P15KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J153V |
Description | RES SMD 15K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03200 | € 1,60 |
| 100 | € 0,02690 | € 2,69 |
| 250 | € 0,02184 | € 5,46 |
| 500 | € 0,01898 | € 9,49 |
| 1 000 | € 0,01671 | € 16,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01307 | € 65,35 |
| 10 000 | € 0,01111 | € 111,10 |
| 15 000 | € 0,01059 | € 158,85 |
| 25 000 | € 0,01006 | € 251,50 |
| 35 000 | € 0,01002 | € 350,70 |
| 50 000 | € 0,00998 | € 499,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |