
ERJ-P06F9100V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F9100VTR-ND - Tape & Reel (TR) 10-ERJ-P06F9100VCT-ND - Cut Tape (CT) 10-ERJ-P06F9100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F9100V |
Description | RES SMD 910 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F9100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08100 | € 0,81 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,05420 | € 2,71 |
| 100 | € 0,04640 | € 4,64 |
| 250 | € 0,03872 | € 9,68 |
| 500 | € 0,03426 | € 17,13 |
| 1 000 | € 0,03075 | € 30,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02417 | € 120,85 |
| 10 000 | € 0,02260 | € 226,00 |
| 15 000 | € 0,02183 | € 327,45 |
| 25 000 | € 0,02100 | € 525,00 |
| 35 000 | € 0,02052 | € 718,20 |
| 50 000 | € 0,02007 | € 1 003,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |