49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F4992V

DigiKey Part Number
10-ERJ-P06F4992VTR-ND - Tape & Reel (TR)
10-ERJ-P06F4992VCT-ND - Cut Tape (CT)
10-ERJ-P06F4992VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F4992V
Description
RES SMD 49.9 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F4992V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080549K9FKEAHPVishay Dale2 058541-CRCW080549K9FKEAHPCT-ND€ 0,18000Parametric Equivalent
In-Stock: 2 661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08100€ 0,81
25€ 0,06360€ 1,59
50€ 0,05380€ 2,69
100€ 0,04610€ 4,61
250€ 0,03840€ 9,60
500€ 0,03400€ 17,00
1 000€ 0,03050€ 30,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02398€ 119,90
10 000€ 0,02242€ 224,20
15 000€ 0,02166€ 324,90
25 000€ 0,02083€ 520,75
35 000€ 0,02036€ 712,60
50 000€ 0,01991€ 995,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360