
ERJ-P06D8201V | |
|---|---|
DigiKey Part Number | P16056TR-ND - Tape & Reel (TR) P16056CT-ND - Cut Tape (CT) P16056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D8201V |
Description | RES SMD 8.2K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D8201V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,08760 | € 2,19 |
| 50 | € 0,07520 | € 3,76 |
| 100 | € 0,06530 | € 6,53 |
| 250 | € 0,05536 | € 13,84 |
| 500 | € 0,04962 | € 24,81 |
| 1 000 | € 0,04508 | € 45,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03639 | € 181,95 |
| 10 000 | € 0,03436 | € 343,60 |
| 15 000 | € 0,03337 | € 500,55 |
| 25 000 | € 0,03230 | € 807,50 |
| 35 000 | € 0,03168 | € 1 108,80 |
| 50 000 | € 0,03110 | € 1 555,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |