1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MS4SF1M0U

DigiKey Part Number
P17089TR-ND - Tape & Reel (TR)
P17089CT-ND - Cut Tape (CT)
P17089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4SF1M0U
Description
RES 0.001 OHM 1% 3W 2512
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4SF1M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Last Time Buy
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.053" (1.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHSA2512R0010FEaton - Electronics Division5 205283-CHSA2512R0010FCT-ND€ 1,16000Similar
In-Stock: 13 502
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,68200€ 6,82
25€ 0,58440€ 14,61
50€ 0,52320€ 26,16
100€ 0,47100€ 47,10
250€ 0,41384€ 103,46
500€ 0,37806€ 189,03
1 000€ 0,34764€ 347,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32824€ 656,48
4 000€ 0,30585€ 1 223,40
6 000€ 0,29436€ 1 766,16
10 000€ 0,28135€ 2 813,50
14 000€ 0,27360€ 3 830,40
20 000€ 0,26603€ 5 320,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,27050