
ERJ-H2RF3301X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF3301XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF3301XCT-ND - Cut Tape (CT) 10-ERJ-H2RF3301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF3301X |
Description | RES 3.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF3301X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08040 | € 2,01 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,05960 | € 5,96 |
| 250 | € 0,05028 | € 12,57 |
| 500 | € 0,04492 | € 22,46 |
| 1 000 | € 0,04068 | € 40,68 |
| 5 000 | € 0,03391 | € 169,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03073 | € 307,30 |
| 20 000 | € 0,02922 | € 584,40 |
| 30 000 | € 0,02848 | € 854,40 |
| 50 000 | € 0,02768 | € 1 384,00 |
| 70 000 | € 0,02722 | € 1 905,40 |
| 100 000 | € 0,02679 | € 2 679,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |