
ERJ-H2RF3300X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF3300XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF3300XCT-ND - Cut Tape (CT) 10-ERJ-H2RF3300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF3300X |
Description | RES 330 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF3300X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08120 | € 2,03 |
| 50 | € 0,06940 | € 3,47 |
| 100 | € 0,06010 | € 6,01 |
| 250 | € 0,05068 | € 12,67 |
| 500 | € 0,04528 | € 22,64 |
| 1 000 | € 0,04101 | € 41,01 |
| 5 000 | € 0,03418 | € 170,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03097 | € 309,70 |
| 20 000 | € 0,02945 | € 589,00 |
| 30 000 | € 0,02871 | € 861,30 |
| 50 000 | € 0,02790 | € 1 395,00 |
| 70 000 | € 0,02744 | € 1 920,80 |
| 100 000 | € 0,02700 | € 2 700,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |