330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF3300X

DigiKey Part Number
10-ERJ-H2RF3300XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF3300XCT-ND - Cut Tape (CT)
10-ERJ-H2RF3300XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF3300X
Description
RES 330 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF3300X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10200€ 1,02
25€ 0,08120€ 2,03
50€ 0,06940€ 3,47
100€ 0,06010€ 6,01
250€ 0,05068€ 12,67
500€ 0,04528€ 22,64
1 000€ 0,04101€ 41,01
5 000€ 0,03418€ 170,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03097€ 309,70
20 000€ 0,02945€ 589,00
30 000€ 0,02871€ 861,30
50 000€ 0,02790€ 1 395,00
70 000€ 0,02744€ 1 920,80
100 000€ 0,02700€ 2 700,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200