22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF22R0X

DigiKey Part Number
10-ERJ-H2RF22R0XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF22R0XCT-ND - Cut Tape (CT)
10-ERJ-H2RF22R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF22R0X
Description
RES 22 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF22R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD22R0XPanasonic Industry8 78610-ERJ-H2RD22R0XCT-ND€ 0,23000Parametric Equivalent
In-Stock: 1 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10100€ 1,01
25€ 0,08040€ 2,01
50€ 0,06880€ 3,44
100€ 0,05960€ 5,96
250€ 0,05028€ 12,57
500€ 0,04492€ 22,46
1 000€ 0,04068€ 40,68
5 000€ 0,03391€ 169,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03073€ 307,30
20 000€ 0,02922€ 584,40
30 000€ 0,02848€ 854,40
50 000€ 0,02768€ 1 384,00
70 000€ 0,02722€ 1 905,40
100 000€ 0,02679€ 2 679,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200