
ERJ-H2RD5601X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD5601XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD5601XCT-ND - Cut Tape (CT) 10-ERJ-H2RD5601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD5601X |
Description | RES 5.6K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD5601X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,09640 | € 2,41 |
| 50 | € 0,08280 | € 4,14 |
| 100 | € 0,07220 | € 7,22 |
| 250 | € 0,06152 | € 15,38 |
| 500 | € 0,05538 | € 27,69 |
| 1 000 | € 0,05048 | € 50,48 |
| 5 000 | € 0,04267 | € 213,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03887 | € 388,70 |
| 20 000 | € 0,03712 | € 742,40 |
| 30 000 | € 0,03627 | € 1 088,10 |
| 50 000 | € 0,03535 | € 1 767,50 |
| 70 000 | € 0,03482 | € 2 437,40 |
| 100 000 | € 0,03432 | € 3 432,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |