3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD3301X

DigiKey Part Number
10-ERJ-H2RD3301XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD3301XCT-ND - Cut Tape (CT)
10-ERJ-H2RD3301XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD3301X
Description
RES 3.3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD3301X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 154
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03918€ 391,80
20 000€ 0,03742€ 748,40
30 000€ 0,03656€ 1 096,80
50 000€ 0,03563€ 1 781,50
70 000€ 0,03510€ 2 457,00
100 000€ 0,03460€ 3 460,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12100€ 1,21
25€ 0,09680€ 2,42
50€ 0,08340€ 4,17
100€ 0,07280€ 7,28
250€ 0,06204€ 15,51
500€ 0,05582€ 27,91
1 000€ 0,05089€ 50,89
5 000€ 0,04301€ 215,05
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12000€ 1,20
25€ 0,09640€ 2,41
50€ 0,08280€ 4,14
100€ 0,07220€ 7,22
250€ 0,06152€ 15,38
500€ 0,05538€ 27,69
1 000€ 0,05048€ 50,48
5 000€ 0,04267€ 213,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830