15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD1502X

DigiKey Part Number
10-ERJ-H2RD1502XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD1502XCT-ND - Cut Tape (CT)
10-ERJ-H2RD1502XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD1502X
Description
RES 15K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD1502X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12000€ 1,20
25€ 0,09640€ 2,41
50€ 0,08280€ 4,14
100€ 0,07220€ 7,22
250€ 0,06152€ 15,38
500€ 0,05538€ 27,69
1 000€ 0,05048€ 50,48
5 000€ 0,04267€ 213,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03887€ 388,70
20 000€ 0,03712€ 742,40
30 000€ 0,03627€ 1 088,10
50 000€ 0,03535€ 1 767,50
70 000€ 0,03482€ 2 437,40
100 000€ 0,03432€ 3 432,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830