
ERJ-H2GJ220X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ220XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ220XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ220XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ220X |
Description | RES 22 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ220X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,06160 | € 1,54 |
| 50 | € 0,05200 | € 2,60 |
| 100 | € 0,04450 | € 4,45 |
| 250 | € 0,03704 | € 9,26 |
| 500 | € 0,03276 | € 16,38 |
| 1 000 | € 0,02934 | € 29,34 |
| 5 000 | € 0,02390 | € 119,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02148 | € 214,80 |
| 20 000 | € 0,02027 | € 405,40 |
| 30 000 | € 0,01968 | € 590,40 |
| 50 000 | € 0,01904 | € 952,00 |
| 70 000 | € 0,01867 | € 1 306,90 |
| 100 000 | € 0,01833 | € 1 833,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |