
ERJ-8GEYJ163V | |
|---|---|
DigiKey Part Number | P16KETR-ND - Tape & Reel (TR) P16KECT-ND - Cut Tape (CT) P16KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ163V |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ163V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04240 | € 1,06 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,02990 | € 2,99 |
| 250 | € 0,02440 | € 6,10 |
| 500 | € 0,02128 | € 10,64 |
| 1 000 | € 0,01880 | € 18,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01490 | € 74,50 |
| 10 000 | € 0,01202 | € 120,20 |
| 15 000 | € 0,01149 | € 172,35 |
| 25 000 | € 0,01096 | € 274,00 |
| 35 000 | € 0,01092 | € 382,20 |
| 50 000 | € 0,01088 | € 544,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

