249 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2493V

DigiKey Part Number
P249KFTR-ND - Tape & Reel (TR)
P249KFCT-ND - Cut Tape (CT)
P249KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2493V
Description
RES SMD 249K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
249 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2493V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F2493VPanasonic Industry0ERJ-S08F2493V-ND€ 0,08629Upgrade
CR1206-FX-2493ELFBourns Inc.27 446118-CR1206-FX-2493ELFCT-ND€ 0,09000Direct
CRCW1206249KFKEAVishay Dale48 031541-249KFCT-ND€ 0,09000Direct
CRCW1206249KFKEBVishay Dale0CRCW1206249KFKEB-ND€ 0,00842Direct
CRCW1206249KFKTAVishay Dale2 398541-CRCW1206249KFKTACT-ND€ 0,15000Direct
In-Stock: 40 261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07800€ 0,78
25€ 0,06080€ 1,52
50€ 0,05160€ 2,58
100€ 0,04420€ 4,42
250€ 0,03676€ 9,19
500€ 0,03246€ 16,23
1 000€ 0,02907€ 29,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02276€ 113,80
10 000€ 0,02125€ 212,50
15 000€ 0,02051€ 307,65
25 000€ 0,01971€ 492,75
35 000€ 0,01925€ 673,75
50 000€ 0,01881€ 940,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150