
ERJ-8ENF2212V | |
|---|---|
DigiKey Part Number | P22.1KFTR-ND - Tape & Reel (TR) P22.1KFCT-ND - Cut Tape (CT) P22.1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2212V |
Description | RES SMD 22.1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2212V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F2212V | Panasonic Industry | 0 | ERJ-S08F2212V-ND | € 0,08560 | Upgrade |
| CR1206-FX-2212ELF | Bourns Inc. | 1 786 | CR1206-FX-2212ELFCT-ND | € 0,08000 | Direct |
| CRCW120622K1FKEA | Vishay Dale | 24 624 | 541-22.1KFCT-ND | € 0,09000 | Direct |
| CRCW120622K1FKTA | Vishay Dale | 6 217 | 541-CRCW120622K1FKTACT-ND | € 0,14000 | Direct |
| CRCW120622K1FKTC | Vishay Dale | 0 | CRCW120622K1FKTC-ND | € 0,01745 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06040 | € 1,51 |
| 50 | € 0,05120 | € 2,56 |
| 100 | € 0,04390 | € 4,39 |
| 250 | € 0,03648 | € 9,12 |
| 500 | € 0,03222 | € 16,11 |
| 1 000 | € 0,02884 | € 28,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02258 | € 112,90 |
| 10 000 | € 0,02108 | € 210,80 |
| 15 000 | € 0,02034 | € 305,10 |
| 25 000 | € 0,01955 | € 488,75 |
| 35 000 | € 0,01909 | € 668,15 |
| 50 000 | € 0,01866 | € 933,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |

