
ERJ-8BQF1R0V | |
|---|---|
DigiKey Part Number | P17600TR-ND - Tape & Reel (TR) P17600CT-ND - Cut Tape (CT) P17600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF1R0V |
Description | RES SMD 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF1R0V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2B1R0FTDF | TE Connectivity Passive Product | 129 | A109669CT-ND | € 0,35000 | Upgrade |
| CRS1206-FW-1R00ELF | Bourns Inc. | 6 726 | CRS1206-FW-1R00ELFCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13000 | € 1,30 |
| 25 | € 0,10520 | € 2,63 |
| 50 | € 0,09060 | € 4,53 |
| 100 | € 0,07920 | € 7,92 |
| 250 | € 0,06780 | € 16,95 |
| 500 | € 0,06120 | € 30,60 |
| 1 000 | € 0,05597 | € 55,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04581 | € 229,05 |
| 10 000 | € 0,04346 | € 434,60 |
| 15 000 | € 0,04232 | € 634,80 |
| 25 000 | € 0,04108 | € 1 027,00 |
| 35 000 | € 0,04037 | € 1 412,95 |
| 50 000 | € 0,03970 | € 1 985,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |