
ERJ-6RBD1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD1002VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD1002VCT-ND - Cut Tape (CT) 10-ERJ-6RBD1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1002V |
Description | RES 10K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02310 | € 2,31 |
| 250 | € 0,02140 | € 5,35 |
| 500 | € 0,02022 | € 10,11 |
| 1 000 | € 0,01915 | € 19,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01817 | € 90,85 |
| 10 000 | € 0,01733 | € 173,30 |
| 15 000 | € 0,01688 | € 253,20 |
| 25 000 | € 0,01636 | € 409,00 |
| 35 000 | € 0,01604 | € 561,40 |
| 50 000 | € 0,01572 | € 786,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |