1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD1001V

DigiKey Part Number
10-ERJ-6RBD1001VTR-ND - Tape & Reel (TR)
10-ERJ-6RBD1001VCT-ND - Cut Tape (CT)
10-ERJ-6RBD1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RBD1001V
Description
RES 1K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RBD1001V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03400€ 0,34
25€ 0,03240€ 0,81
50€ 0,03040€ 1,52
100€ 0,02870€ 2,87
250€ 0,02668€ 6,67
500€ 0,02522€ 12,61
1 000€ 0,02387€ 23,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02118€ 105,90
10 000€ 0,02021€ 202,10
15 000€ 0,01969€ 295,35
25 000€ 0,01909€ 477,25
35 000€ 0,01872€ 655,20
50 000€ 0,01835€ 917,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890