
ERJ-6GEYJ915V | |
|---|---|
DigiKey Part Number | P9.1MATR-ND - Tape & Reel (TR) P9.1MACT-ND - Cut Tape (CT) P9.1MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ915V |
Description | RES SMD 9.1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ915V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03000 | € 0,75 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02050 | € 2,05 |
| 250 | € 0,01640 | € 4,10 |
| 500 | € 0,01404 | € 7,02 |
| 1 000 | € 0,01221 | € 12,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00892 | € 44,60 |
| 10 000 | € 0,00810 | € 81,00 |
| 15 000 | € 0,00770 | € 115,50 |
| 25 000 | € 0,00727 | € 181,75 |
| 35 000 | € 0,00703 | € 246,05 |
| 50 000 | € 0,00679 | € 339,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |