
ERJ-6GEYJ510V | |
|---|---|
DigiKey Part Number | P51ATR-ND - Tape & Reel (TR) P51ACT-ND - Cut Tape (CT) P51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ510V |
Description | RES SMD 51 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ510V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J510V | Panasonic Industry | 114 704 | P51ADCT-ND | € 0,12000 | Upgrade |
| CRCW080551R0JNEB | Vishay Dale | 13 603 | 541-CRCW080551R0JNEBCT-ND | € 0,08000 | Direct |
| CRCW080551R0JNEAHP | Vishay Dale | 11 439 | 541-51TACT-ND | € 0,18000 | Upgrade |
| CRG0805F51R | TE Connectivity Passive Product | 18 260 | A126374CT-ND | € 0,08000 | Upgrade |
| RC0805FR-0751RL | YAGEO | 359 096 | 311-51.0CRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02030 | € 2,03 |
| 250 | € 0,01628 | € 4,07 |
| 500 | € 0,01394 | € 6,97 |
| 1 000 | € 0,01211 | € 12,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00885 | € 44,25 |
| 10 000 | € 0,00804 | € 80,40 |
| 15 000 | € 0,00764 | € 114,60 |
| 25 000 | € 0,00722 | € 180,50 |
| 35 000 | € 0,00697 | € 243,95 |
| 50 000 | € 0,00674 | € 337,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

