
ERJ-6GEYJ332V | |
|---|---|
DigiKey Part Number | P3.3KATR-ND - Tape & Reel (TR) P3.3KACT-ND - Cut Tape (CT) P3.3KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ332V |
Description | RES SMD 3.3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01820 | € 1,82 |
| 250 | € 0,01456 | € 3,64 |
| 500 | € 0,01290 | € 6,45 |
| 1 000 | € 0,01194 | € 11,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00869 | € 43,45 |
| 10 000 | € 0,00798 | € 79,80 |
| 15 000 | € 0,00721 | € 108,15 |
| 25 000 | € 0,00674 | € 168,50 |
| 35 000 | € 0,00650 | € 227,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

