5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF5901V

DigiKey Part Number
P5.90KCTR-ND - Tape & Reel (TR)
P5.90KCCT-ND - Cut Tape (CT)
P5.90KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF5901V
Description
RES SMD 5.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF5901V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-075K9LYAGEO2 18313-AC0805FR-075K9LCT-ND€ 0,08000Upgrade
In-Stock: 71 618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04900€ 0,49
25€ 0,03800€ 0,95
50€ 0,03160€ 1,58
100€ 0,02660€ 2,66
250€ 0,02152€ 5,38
500€ 0,01864€ 9,32
1 000€ 0,01638€ 16,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01227€ 61,35
10 000€ 0,01126€ 112,60
15 000€ 0,01077€ 161,55
25 000€ 0,01024€ 256,00
35 000€ 0,00993€ 347,55
50 000€ 0,00964€ 482,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100