
ERJ-6ENF2003V | |
|---|---|
DigiKey Part Number | P200KCTR-ND - Tape & Reel (TR) P200KCCT-ND - Cut Tape (CT) P200KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF2003V |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF2003V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03160 | € 1,58 |
| 100 | € 0,02660 | € 2,66 |
| 250 | € 0,02152 | € 5,38 |
| 500 | € 0,01864 | € 9,32 |
| 1 000 | € 0,01638 | € 16,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01227 | € 61,35 |
| 10 000 | € 0,01126 | € 112,60 |
| 15 000 | € 0,01077 | € 161,55 |
| 25 000 | € 0,01024 | € 256,00 |
| 35 000 | € 0,00993 | € 347,55 |
| 50 000 | € 0,00964 | € 482,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |

