ERJ-6ENF1001V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 75 957
Unit Price: € 0,16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 978
Unit Price: € 0,25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 846
Unit Price: € 0,19000
Datasheet

Direct


Bourns Inc.
In Stock: 113 440
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 1 097 624
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 1
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 8 043
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 40 603
Unit Price: € 0,14000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,01694
Datasheet

Direct


Vishay Dale
In Stock: 19 299
Unit Price: € 0,14000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 144 638
Unit Price: € 0,09000
Datasheet

Direct


YAGEO
In Stock: 108 072
Unit Price: € 0,09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,01330
Datasheet

Direct


Vishay Dale
In Stock: 22 075
Unit Price: € 0,13000
Datasheet
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6ENF1001V

DigiKey Part Number
P1.00KCTR-ND - Tape & Reel (TR)
P1.00KCCT-ND - Cut Tape (CT)
P1.00KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF1001V
Description
RES SMD 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F1001VPanasonic Industry75 957P16058CT-ND€ 0,16000Upgrade
ERJ-S06F1001VPanasonic Industry5 97810-ERJ-S06F1001VCT-ND€ 0,25000Upgrade
ERJ-UP6F1001VPanasonic Industry12 84610-ERJ-UP6F1001VCT-ND€ 0,19000Upgrade
CR0805-FX-1001ELFBourns Inc.113 440CR0805-FX-1001ELFCT-ND€ 0,09000Direct
CRCW08051K00FKEAVishay Dale1 097 624541-1.00KCCT-ND€ 0,09000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05000€ 0,50
25€ 0,03840€ 0,96
50€ 0,03180€ 1,59
100€ 0,02680€ 2,68
250€ 0,02168€ 5,42
500€ 0,01880€ 9,40
1 000€ 0,01651€ 16,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01237€ 61,85
10 000€ 0,01135€ 113,50
15 000€ 0,01086€ 162,90
25 000€ 0,01032€ 258,00
35 000€ 0,01001€ 350,35
50 000€ 0,00972€ 486,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100