
ERJ-3RQJ2R2V | |
|---|---|
DigiKey Part Number | P2.2AHTR-ND - Tape & Reel (TR) P2.2AHCT-ND - Cut Tape (CT) P2.2AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ2R2V |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ2R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,04040 | € 1,01 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03140 | € 3,14 |
| 250 | € 0,02668 | € 6,67 |
| 500 | € 0,02376 | € 11,88 |
| 1 000 | € 0,02126 | € 21,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01716 | € 85,80 |
| 10 000 | € 0,01567 | € 156,70 |
| 15 000 | € 0,01491 | € 223,65 |
| 25 000 | € 0,01404 | € 351,00 |
| 35 000 | € 0,01353 | € 473,55 |
| 50 000 | € 0,01303 | € 651,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |