1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
cut-tape-render

ERJ-3RQF1R0V

DigiKey Part Number
P1.0AJTR-ND - Tape & Reel (TR)
P1.0AJCT-ND - Cut Tape (CT)
P1.0AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQF1R0V
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQF1R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05900€ 0,59
25€ 0,05000€ 1,25
50€ 0,04380€ 2,19
100€ 0,03860€ 3,86
250€ 0,03296€ 8,24
500€ 0,02936€ 14,68
1 000€ 0,02633€ 26,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02134€ 106,70
10 000€ 0,01953€ 195,30
15 000€ 0,01861€ 279,15
25 000€ 0,01756€ 439,00
35 000€ 0,01693€ 592,55
50 000€ 0,01632€ 816,00
60 000€ 0,01602€ 961,20
120 000€ 0,01502€ 1 802,40
125 000€ 0,01496€ 1 870,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890