
ERJ-3RBD3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD3902VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD3902VCT-ND - Cut Tape (CT) 10-ERJ-3RBD3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD3902V |
Description | RES 39K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD3902V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,04880 | € 1,22 |
| 50 | € 0,04100 | € 2,05 |
| 100 | € 0,03480 | € 3,48 |
| 250 | € 0,02852 | € 7,13 |
| 500 | € 0,02498 | € 12,49 |
| 1 000 | € 0,02217 | € 22,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01702 | € 85,10 |
| 10 000 | € 0,01576 | € 157,60 |
| 15 000 | € 0,01515 | € 227,25 |
| 25 000 | € 0,01449 | € 362,25 |
| 35 000 | € 0,01411 | € 493,85 |
| 50 000 | € 0,01376 | € 688,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |