3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD3301V

DigiKey Part Number
10-ERJ-3RBD3301VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD3301VCT-ND - Cut Tape (CT)
10-ERJ-3RBD3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD3301V
Description
RES 3.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD3301V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,05700€ 0,57
25€ 0,04400€ 1,10
50€ 0,03700€ 1,85
100€ 0,03130€ 3,13
250€ 0,02564€ 6,41
500€ 0,02240€ 11,20
1 000€ 0,01983€ 19,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01605€ 80,25
10 000€ 0,01293€ 129,30
15 000€ 0,01285€ 192,75
25 000€ 0,01277€ 319,25
35 000€ 0,01272€ 445,20
50 000€ 0,01267€ 633,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520