
ERJ-3RBD123V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD123VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD123VCT-ND - Cut Tape (CT) 10-ERJ-3RBD123VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD123V |
Description | RES 12K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01590 | € 79,50 |
| 10 000 | € 0,01470 | € 147,00 |
| 15 000 | € 0,01411 | € 211,65 |
| 25 000 | € 0,01347 | € 336,75 |
| Unit Price without VAT: | € 0,01590 |
|---|---|
| Unit Price with VAT: | € 0,01924 |