
ERJ-3GEYJ243V | |
|---|---|
DigiKey Part Number | P24KGTR-ND - Tape & Reel (TR) P24KGCT-ND - Cut Tape (CT) P24KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ243V |
Description | RES SMD 24K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ243V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060324K0JNEA | Vishay Dale | 15 293 | 541-24KGCT-ND | € 0,08000 | Direct |
| RC0603JR-0724KL | YAGEO | 22 885 | 311-24KGRCT-ND | € 0,08000 | Upgrade |
| RK73H1JTTD2402F | KOA Speer Electronics, Inc. | 19 926 | 2019-RK73H1JTTD2402FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01560 | € 1,56 |
| 250 | € 0,01232 | € 3,08 |
| 500 | € 0,01044 | € 5,22 |
| 1 000 | € 0,00896 | € 8,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00638 | € 31,90 |
| 10 000 | € 0,00573 | € 57,30 |
| 15 000 | € 0,00542 | € 81,30 |
| 25 000 | € 0,00507 | € 126,75 |
| 35 000 | € 0,00488 | € 170,80 |
| 50 000 | € 0,00470 | € 235,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

