
ERJ-3EKF9761V | |
|---|---|
DigiKey Part Number | P9.76KHTR-ND - Tape & Reel (TR) P9.76KHCT-ND - Cut Tape (CT) P9.76KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF9761V |
Description | RES SMD 9.76K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF9761V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02480 | € 0,62 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01680 | € 1,68 |
| 250 | € 0,01328 | € 3,32 |
| 500 | € 0,01130 | € 5,65 |
| 1 000 | € 0,00973 | € 9,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00697 | € 34,85 |
| 10 000 | € 0,00628 | € 62,80 |
| 15 000 | € 0,00594 | € 89,10 |
| 25 000 | € 0,00558 | € 139,50 |
| 35 000 | € 0,00537 | € 187,95 |
| 50 000 | € 0,00518 | € 259,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
