7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BQF7R5V

DigiKey Part Number
P17390TR-ND - Tape & Reel (TR)
P17390CT-ND - Cut Tape (CT)
P17390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQF7R5V
Description
RES SMD 7.5 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQF7R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,14000€ 1,40
25€ 0,11400€ 2,85
50€ 0,09840€ 4,92
100€ 0,08640€ 8,64
250€ 0,07416€ 18,54
500€ 0,06712€ 33,56
1 000€ 0,06155€ 61,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05063€ 253,15
10 000€ 0,04812€ 481,20
15 000€ 0,04690€ 703,50
25 000€ 0,04558€ 1 139,50
35 000€ 0,04482€ 1 568,70
50 000€ 0,04410€ 2 205,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670