
ERJ-3BQF4R3V | |
|---|---|
DigiKey Part Number | P17384TR-ND - Tape & Reel (TR) P17384CT-ND - Cut Tape (CT) P17384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF4R3V |
Description | RES SMD 4.3 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF4R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12100 | € 1,21 |
| 25 | € 0,09680 | € 2,42 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07260 | € 7,26 |
| 250 | € 0,06184 | € 15,46 |
| 500 | € 0,05566 | € 27,83 |
| 1 000 | € 0,05073 | € 50,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04125 | € 206,25 |
| 10 000 | € 0,03905 | € 390,50 |
| 15 000 | € 0,03797 | € 569,55 |
| 25 000 | € 0,03681 | € 920,25 |
| 35 000 | € 0,03614 | € 1 264,90 |
| 50 000 | € 0,03551 | € 1 775,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |