3.83 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.83 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF3831X

DigiKey Part Number
P3.83KLTR-ND - Tape & Reel (TR)
P3.83KLCT-ND - Cut Tape (CT)
P3.83KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF3831X
Description
RES SMD 3.83K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF3831X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP3831DKOA Speer Electronics, Inc.9 8002019-RK73H1ETTP3831DCT-ND€ 0,19000Parametric Equivalent
RK73H1ETTP3831FKOA Speer Electronics, Inc.30 8852019-RK73H1ETTP3831FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01960€ 0,49
50€ 0,01600€ 0,80
100€ 0,01320€ 1,32
250€ 0,01028€ 2,57
500€ 0,00866€ 4,33
1 000€ 0,00738€ 7,38
5 000€ 0,00536€ 26,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00460€ 46,00
20 000€ 0,00416€ 83,20
30 000€ 0,00395€ 118,50
50 000€ 0,00371€ 185,50
70 000€ 0,00358€ 250,60
100 000€ 0,00345€ 345,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680