Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ERJ-2RKF27R0X | |
|---|---|
DigiKey Part Number | P27.0LTR-ND - Tape & Reel (TR) P27.0LCT-ND - Cut Tape (CT) P27.0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF27R0X |
Description | RES SMD 27 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF27R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF27R0X | Panasonic Industry | 1 429 | 10-ERJ-H2RF27R0XCT-ND | € 0,20000 | Parametric Equivalent |
| MCR01SMQPF27R0 | Rohm Semiconductor | 0 | 846-MCR01SMQPF27R0CT-ND | € 0,00349 | Parametric Equivalent |
| RK73H1ETTP27R0F | KOA Speer Electronics, Inc. | 34 719 | 2019-RK73H1ETTP27R0FCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01028 | € 2,57 |
| 500 | € 0,00866 | € 4,33 |
| 1 000 | € 0,00738 | € 7,38 |
| 5 000 | € 0,00536 | € 26,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00460 | € 46,00 |
| 20 000 | € 0,00416 | € 83,20 |
| 30 000 | € 0,00395 | € 118,50 |
| 50 000 | € 0,00371 | € 185,50 |
| 70 000 | € 0,00358 | € 250,60 |
| 100 000 | € 0,00345 | € 345,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |


