


ERJ-2RKD49R9X | |
|---|---|
DigiKey Part Number | P15987TR-ND - Tape & Reel (TR) P15987CT-ND - Cut Tape (CT) P15987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD49R9X |
Description | RES SMD 49.9 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD49R9X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04680 | € 1,17 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03320 | € 3,32 |
| 250 | € 0,02728 | € 6,82 |
| 500 | € 0,02384 | € 11,92 |
| 1 000 | € 0,02111 | € 21,11 |
| 5 000 | € 0,01678 | € 83,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01493 | € 149,30 |
| 20 000 | € 0,01397 | € 279,40 |
| 30 000 | € 0,01350 | € 405,00 |
| 50 000 | € 0,01299 | € 649,50 |
| 70 000 | € 0,01270 | € 889,00 |
| 100 000 | € 0,01243 | € 1 243,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |