
ERJ-1GNF3090C | |
|---|---|
DigiKey Part Number | P122919TR-ND - Tape & Reel (TR) P122919CT-ND - Cut Tape (CT) P122919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF3090C |
Description | RES SMD 309 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF3090C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01740 | € 1,74 |
| 250 | € 0,01384 | € 3,46 |
| 500 | € 0,01180 | € 5,90 |
| 1 000 | € 0,01020 | € 10,20 |
| 5 000 | € 0,00766 | € 38,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00558 | € 83,70 |
| 30 000 | € 0,00552 | € 165,60 |
| 45 000 | € 0,00549 | € 247,05 |
| 75 000 | € 0,00546 | € 409,50 |
| 105 000 | € 0,00543 | € 570,15 |
| 150 000 | € 0,00535 | € 802,50 |
| 180 000 | € 0,00528 | € 950,40 |
| 360 000 | € 0,00505 | € 1 818,00 |
| 375 000 | € 0,00504 | € 1 890,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |