
ERJ-1GNF1180C | |
|---|---|
DigiKey Part Number | P122684TR-ND - Tape & Reel (TR) P122684CT-ND - Cut Tape (CT) P122684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1180C |
Description | RES SMD 118 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1180C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02880 | € 0,72 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,01970 | € 1,97 |
| 250 | € 0,01568 | € 3,92 |
| 500 | € 0,01344 | € 6,72 |
| 1 000 | € 0,01164 | € 11,64 |
| 5 000 | € 0,00880 | € 44,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00730 | € 109,50 |
| 30 000 | € 0,00675 | € 202,50 |
| 45 000 | € 0,00648 | € 291,60 |
| 75 000 | € 0,00619 | € 464,25 |
| 105 000 | € 0,00602 | € 632,10 |
| 150 000 | € 0,00587 | € 880,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |