1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1004C

DigiKey Part Number
P122656TR-ND - Tape & Reel (TR)
P122656CT-ND - Cut Tape (CT)
P122656DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1004C
Description
RES SMD 1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1004C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-1004GLFBourns Inc.18 583118-CR0201-FW-1004GLFCT-ND€ 0,08000Direct
RMCF0201FT1M00Stackpole Electronics Inc160 948RMCF0201FT1M00CT-ND€ 0,08000Direct
AC0201FR-071MLYAGEO135 350YAG3418CT-ND€ 0,09000Similar
AF0201FR-071MLYAGEO9 85013-AF0201FR-071MLCT-ND€ 0,13000Similar
RC0201DR-071MLYAGEO1 00013-RC0201DR-071MLCT-ND€ 0,14000Similar
In-Stock: 303 652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,02840€ 0,71
50€ 0,02340€ 1,17
100€ 0,01950€ 1,95
250€ 0,01552€ 3,88
500€ 0,01328€ 6,64
1 000€ 0,01150€ 11,50
5 000€ 0,00869€ 43,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00721€ 108,15
30 000€ 0,00666€ 199,80
45 000€ 0,00640€ 288,00
75 000€ 0,00611€ 458,25
105 000€ 0,00595€ 624,75
150 000€ 0,00579€ 868,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680