Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF3900C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF3900CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3900C |
Description | RES SMD 390 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3900C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3900C | Panasonic Industry | 76 534 | P122981CT-ND | € 0,08000 | Direct |
| CRCW0201390RFNED | Vishay Dale | 41 294 | 541-CRCW0201390RFNEDCT-ND | € 0,08000 | Direct |
| RMCF0201FT390R | Stackpole Electronics Inc | 0 | RMCF0201FT390R-ND | € 0,00352 | Direct |
| AC0201FR-07390RL | YAGEO | 10 560 | YAG5202CT-ND | € 0,08000 | Upgrade |
| AF0201FR-07390RL | YAGEO | 0 | AF0201FR-07390RL-ND | € 0,01574 | Upgrade |





