
ERJ-14YJ750U | |
|---|---|
DigiKey Part Number | P75VTR-ND - Tape & Reel (TR) P75VCT-ND - Cut Tape (CT) P75VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ750U |
Description | RES SMD 75 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ750U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J750U | Panasonic Industry | 10 227 | P75ASCT-ND | € 0,20000 | Direct |
| ERJ-P06J750V | Panasonic Industry | 31 237 | P75ADCT-ND | € 0,12000 | MFR Recommended |
| ERJ-S14J750U | Panasonic Industry | 0 | ERJ-S14J750U-ND | € 0,07355 | Upgrade |
| ERJ-T14J750U | Panasonic Industry | 0 | ERJ-T14J750U-ND | € 0,03768 | Upgrade |
| CRCW121075R0JNEA | Vishay Dale | 0 | 541-CRCW121075R0JNEACT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,08560 | € 2,14 |
| 50 | € 0,07320 | € 3,66 |
| 100 | € 0,06360 | € 6,36 |
| 250 | € 0,05380 | € 13,45 |
| 500 | € 0,04816 | € 24,08 |
| 1 000 | € 0,04370 | € 43,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03520 | € 176,00 |
| 10 000 | € 0,03320 | € 332,00 |
| 15 000 | € 0,03223 | € 483,45 |
| 25 000 | € 0,03117 | € 779,25 |
| 35 000 | € 0,03057 | € 1 069,95 |
| 50 000 | € 0,03000 | € 1 500,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |