51 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ513U

DigiKey Part Number
P51KVTR-ND - Tape & Reel (TR)
P51KVCT-ND - Cut Tape (CT)
P51KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ513U
Description
RES SMD 51K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
51 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ513U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J513UPanasonic Industry21 864P51KASCT-ND€ 0,20000Direct
ERJ-P06J513VPanasonic Industry19 477P51KADCT-ND€ 0,12000MFR Recommended
ERJ-S14J513UPanasonic Industry0ERJ-S14J513U-ND€ 0,07355Upgrade
ERJ-T14J513UPanasonic Industry0ERJ-T14J513U-ND€ 0,03768Upgrade
CRCW121051K0JNEAVishay Dale6 293541-51KVCT-ND€ 0,16000Direct
In-Stock: 13 920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,10700€ 1,07
25€ 0,08560€ 2,14
50€ 0,07320€ 3,66
100€ 0,06360€ 6,36
250€ 0,05380€ 13,45
500€ 0,04816€ 24,08
1 000€ 0,04370€ 43,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03520€ 176,00
10 000€ 0,03320€ 332,00
15 000€ 0,03223€ 483,45
25 000€ 0,03117€ 779,25
35 000€ 0,03057€ 1 069,95
50 000€ 0,03000€ 1 500,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410