24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ243U

DigiKey Part Number
P24KVTR-ND - Tape & Reel (TR)
P24KVCT-ND - Cut Tape (CT)
P24KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ243U
Description
RES SMD 24K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ243U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J243UPanasonic Industry0P24KASCT-ND€ 0,20000Direct
ERJ-P06J243VPanasonic Industry4 077P24KADCT-ND€ 0,12000MFR Recommended
ERJ-S14J243UPanasonic Industry0ERJ-S14J243U-ND€ 0,07443Upgrade
ERJ-T14J243UPanasonic Industry0ERJ-T14J243U-ND€ 0,03813Upgrade
CRCW121024K0JNEAVishay Dale0541-24KVTR-ND€ 0,02373Direct
In-Stock: 3 173
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10600€ 1,06
25€ 0,08480€ 2,12
50€ 0,07260€ 3,63
100€ 0,06310€ 6,31
250€ 0,05336€ 13,34
500€ 0,04778€ 23,89
1 000€ 0,04335€ 43,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03492€ 174,60
10 000€ 0,03294€ 329,40
15 000€ 0,03197€ 479,55
25 000€ 0,03092€ 773,00
35 000€ 0,03032€ 1 061,20
50 000€ 0,02976€ 1 488,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200