


ERA-6VEB1000V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB1000VTR-ND - Tape & Reel (TR) 10-ERA-6VEB1000VCT-ND - Cut Tape (CT) 10-ERA-6VEB1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB1000V |
Description | RES 100 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB1000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32900 | € 3,29 |
| 25 | € 0,30480 | € 7,62 |
| 50 | € 0,28820 | € 14,41 |
| 100 | € 0,27240 | € 27,24 |
| 250 | € 0,25356 | € 63,39 |
| 500 | € 0,24080 | € 120,40 |
| 1 000 | € 0,22927 | € 229,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20707 | € 1 035,35 |
| 10 000 | € 0,19928 | € 1 992,80 |
| 15 000 | € 0,19518 | € 2 927,70 |
| 25 000 | € 0,19043 | € 4 760,75 |
| 35 000 | € 0,18756 | € 6 564,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |