


ERA-6KEB1503V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB1503VTR-ND - Tape & Reel (TR) 10-ERA-6KEB1503VCT-ND - Cut Tape (CT) 10-ERA-6KEB1503VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB1503V |
Description | RES 150K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB1503V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,39000 | € 3,90 |
| 25 | € 0,36160 | € 9,04 |
| 50 | € 0,34160 | € 17,08 |
| 100 | € 0,32320 | € 32,32 |
| 250 | € 0,30100 | € 75,25 |
| 500 | € 0,28600 | € 143,00 |
| 1 000 | € 0,27246 | € 272,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24645 | € 1 232,25 |
| 10 000 | € 0,23735 | € 2 373,50 |
| 15 000 | € 0,23254 | € 3 488,10 |
| 25 000 | € 0,22700 | € 5 675,00 |
| 35 000 | € 0,22365 | € 7 827,75 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |